
Highlights & Details
Apple MacBook 12 Pro, 36.1 cm (14.2 inch), Apple M3, 8 GB RAM, 512 GB SSD, Silver
- WITH THE Power OF THE M3 – With a 8-core CPU and a 10-core GPU with hardware-accelerated ray tracing the Apple M3 chip enables super-fast multi-tasking and does professional projects like editing thousands of photos or 4K video.
- UP TO 22 HOURS BATTERY LIFE (1) – With the energy-efficient design of the Apple Chips, the battery lasts all day. The MacBook Pro gives the same extraordinary performance, all the same whether it is running on battery or connected to power.
- Reaction time FOR COMMON MEMORY AND MEMORY – up to 24 GB shared memory, so that everything, WAS you do, goes fast and fluid. Up to 2 TB of super-fast SSD memory starts apps and opens files immediately.(2)
- BRILLIANT PER DISPLAY – The 14.2" Liquid Retina XDR Display(3) comes with extreme dynamic range, 1,000 nits continuous brightness for impressive HDR content, up to 600 nits of brightness for SDR content and Pro reference modes, so you can work perfectly on the go.
- FULLY COMPATIBLE – all your Pro apps run fast – including Adobe Creative cloud, Apple Xcode, Microsoft 365, Medivis SurgicalAR and many of your favorite apps for iPhone and iPad.(4) And with MacOS, you can work and play even better on your Mac. Present in video calls. Use new ways to access information. And find even more ways to personalize your Mac.
- ADVANCED WITH CAMERA AND SOUND – with a 1080p FaceTime HD camera, a ring of three microphones in studio quality and a 6 speaker system with 3D audio, you'll always look great and sound like this.
- CONNECT EVERYTHING - This MacBook Pro has a MagSafe charging port, two Thunderbolt / USB 4 ports, an SDXC card slot, an HDMI port and a headphone jack. It supports fast wireless connections with WLAN 6e(5) and Bluetooth 5.3 as well as an external display.
- MAGIC KEYBOARD WITH TOUCH ID – The illuminated Magic Keyboard has function keys in full size. And with Touch ID, you can quickly, easily and securely unlock your laptop and log in to apps and websites.
- ADVANCED SECURITY – Every Mac comes with encryption, reliable virus protection and a powerful firewall system. And with free security updates, your Mac remains protected.
- WORKS WITH ALL YOUR Apple DEVICES – When you use your Apple devices together, fantastic things are possible. Copy something on your iPhone and use it on your MacBook Pro. Take phone calls or send text messages in the Messages app on your MacBook Pro.(6) And that's just the beginning.
- BUILT to HOLD – The aluminum housing is extremely robust and comes in space gray and silver. Free software updates ensure that everything continues to work in the future.
Technical specifications
- Product type
MacBook 12
- Type
MacBook Pro 14 (M3, 2023)
- Display (cm)
36.1 cm
- Screen size diagonal (inches)
14.2 inch
- Display properties
Retina display
True Tone technology
120 Hz
- Display resolution
3024 x 1964 Pixel
- CPU
Apple M3 chip with 8‑core CPU and 10‑core GPU
- CPU series
Apple M3
- Processor/type
8‑Core CPU
- Processor cores (No.)
8 x
8 GB
- Onboard graphics card
Yes
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Backlit Magic Keyboard
Touch ID
True Tone Retina Display
Keyboard backlighting
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
USB C® (USB4®)
MagSafe 3
Headphone jack (3.5 mm)
SDXC
HDMI™
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
2 x
- Factory colour
Silver
- Width
312.6 mm
- Height
15.5 mm
- Depth
221.2 mm
- Weight
1.55 kg
- Battery / technology
Lithium polymer battery, 70 Wh
- Operating time (max.)
22 h
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
14 inch
- GPU brand
Apple
- Display
36.1 cm (14.2 inch)
- Bluetooth
Yes
- Frame rate
120 Hz
- Graphics card type
Apple M3
- No. of graphics cards
1
- Touchscreen (display)
No
- Graphics card type
10-Core GPU
- HDR support
Yes
- Brightness
1000 cd/m²
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997571 Apple MacBook Pro 14 (M3, 2023) 36.1 cm (14.2 inch) 8 GB RAM 512 GB SSD 8‑Core CPU 10-Core GPU Silver MR7J3D/A
Description
This text is machine translated.
Scope of delivery
- 14" MacBook Pro
- 70W USB‑C Power adapter
- USB‑C to MagSafe 3 cable (2 m)



