
Apple MacBook 12 Pro, 41.1 cm (16.2 inch), Apple M3 Pro, 36 GB RAM, 512 GB SSD, Silver
Highlights & Details
- WITH THE Power OF THE M3 PRO OR M3 MAX – The Apple M3 Pro chip provides an impressive performance for demanding workflows such as editing megapixel panoramas or compiling millions of lines of code with a 12-core CPU and a 18-core GPU with hardware accelerated ray tracing. The M3 Max, with an up to 16-core CPU and an up to 40-core GPU provides extreme performance for the most advanced workflows like rendering complex 3D content or developing transformer models with billion parameters.
- UP TO 22 HOURS BATTERY LIFE(1) – The energy-efficient design of the Apple chips allows the battery to last all day. The MacBook Pro gives the same extraordinary performance, all the same whether it runs on battery or is connected to power.
- Reaction time FOR SHARED MEMORY AND MEMORY – up to 36 GB (M3 Pro) or up to 128 GB (M3 Max) common memory, so that everything, WAS you do, goes fast and fluid. Up to 4 TB (M3 Pro) or up to 8 TB (M3 Max) Super fast SSD memory starts apps and opens files immediately.(2)
- BRILLIANT PER DISPLAY – The 16.2" Liquid Retina XDR Display(3) comes with extreme dynamic range, 1,000 nits continuous brightness for impressive HDR content, up to 600 nits of brightness for SDR content and Pro reference modes, so you can work perfectly on the go.
- FULLY COMPATIBLE – all your Pro apps run super fast – including Adobe Creative cloud, Apple Xcode, Microsoft 365, SideFX Houdini, MathWorks MATLAB, Medivis SurgicalAR and many of your favorite apps for iPhone and iPad.(4) And with MacOS, you can work and play even better on your Mac. Present in video calls. Use new ways to access information. And find even more ways to personalize your Mac.
- ADVANCED WITH CAMERA AND SOUND – with a 1080p FaceTime HD camera, a ring of three microphones in studio quality and a 6 speaker system with 3D audio, you'll always look great and sound like this.
- CONNECT EVERYTHING - This MacBook Pro has a MagSafe charging port, three Thunderbolt 4 ports, an SDXC card slot, an HDMI port and a headphone jack. It supports fast wireless connections with WLAN 6e(5) and Bluetooth 5.3. And you can connect up to two external displays with the M3 Pro and up to four with the M3 Max.
- MAGIC KEYBOARD WITH TOUCH ID – The illuminated Magic Keyboard has function keys in full size. And with Touch ID, you can quickly, easily and securely unlock your laptop and log in to apps and websites.
- ADVANCED SECURITY – Every Mac comes with encryption, reliable virus protection and a powerful firewall system. And with free security updates, your Mac remains protected.
- WORKS WITH ALL YOUR Apple DEVICES – When you use your Apple devices together, fantastic things are possible. Copy something on your iPhone and use it on your MacBook Pro. Answer calls on your MacBook Pro FaceTime or send text messages in messages.(6) And that's just the beginning.
- BUILT to HOLD – The aluminum housing is especially robust and comes in space black and silver. Free software updates ensure that everything continues to work in the future.
Technical specifications
- Product type
MacBook 12
- Type
MacBook Pro 16 (M3 Pro, 2023)
- Display (cm)
41.1 cm
- Screen size diagonal (inches)
16.2 inch
- Display properties
Liquid Retina XDR
120 Hz
True Tone technology
- Display resolution
3456 x 2234 Pixel
- CPU
Apple M3 Pro Chip (12-core CPU with 6 performance cores and 6 efficiency cores, 18-core GPU, hardware accelerated ray tracing, 16-core neutral engine, 150 GB/s memory bandwidth)
- CPU series
Apple M3 Pro
- Processor/type
12-Core CPU mit 6 Performance-Kernen und 6 Effizienz-Kernen
- Processor cores (No.)
12 x
- No. of processor E cores
6
- No. of processor P cores
6
36 GB
- Onboard graphics card
Yes
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Backlit Magic Keyboard
Keyboard backlighting
Memory card reader
True Tone Retina Display
Liquid Retina XDR display
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
Thunderbolt 4
HDMI™
Headphone jack (3.5 mm)
MagSafe 3
SDXC
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
3 x
- Supported memory cards
SDXC
- Factory colour
Silver
- Width
355.7 mm
- Height
16.8 mm
- Depth
248.1 mm
- Weight
2.14 kg
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
16 inch
- GPU brand
Apple
- Display
41.1 cm (16.2 inch)
- Bluetooth
Yes
- Frame rate
120 Hz
- Graphics card type
Apple M3 Pro
- No. of graphics cards
1
- Touchscreen (display)
No
- Graphics card type
18-Core GPU
- HDR support
Yes
- Brightness
100 cd/m²
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997585 Apple MacBook Pro 16 (M3 Pro, 2023) 41.1 cm (16.2 inch) 36 GB RAM 512 GB SSD 12-Core CPU mit 6 Performance-Kernen und 6
Description
This text is machine translated.
Scope of delivery
- 16" MacBook Pro
- 140W USB‑C Power adapter
- USB‑C to MagSafe 3 cable (2 m)











