
The 16" (40.65 cm) MacBook Pro.MacBook Pro The most powerful MacBook of all.
Highlights & Details
- Intel Core i9 Processor 9. Generation
- Brilliant Retina display with True Tone technology
- Touch Bar and Touch ID
- AMD Radeon Pro5500M graphics card with 8 GB GDDR6 graphics memory
- Ultra-fast SSD
- Intel UHD Graphics 630
- 6-speaker system with bass drivers with balance of forces
- Four Thunderbolt 3 (USB-C) ports
- Up to 11 hours battery life
- 802.11ac WLAN
- Normal-sized illuminated Magic keyboard
- Force Touch Trackpad
- Available in Space Gray and Silver
- The latest version of MacOS
- This text is machine translated.
Technical specifications
- Product type
MacBook 12
- Type
MacBook Pro 16 (2019)
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display properties
Retina display
True Tone technology
- Display resolution
3072 x 1920 Pixel
- CPU series
Intel® Core™ i9
- Processor generation
9th Gen (Coffee Lake refurbished)
- Processor cores (No.)
8 x
- CPU speed
2.3 GHz
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
16 MB
16 GB
- Memory clock speed
2666 MHz
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Touch bar and Touch ID
Backlit Magic Keyboard
True Tone Retina Display
- Drive
w/o hard drive
- Fingerprint
Yes (built-in)
- Microphone
Yes (built-in)
- Built-in speakers
Yes
- Webcam
Yes (built-in)
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
Bluetooth
Headphone/mic combo jack (3.5 mm)
Thunderbolt 3
Wi-Fi 5 (IEEE 802.11ac)
- No. of Thunderbolt IFs
4 x
- Factory colour
Space Grey
- Width
357.9 mm
- Height
16.2 mm
- Depth
245.9 mm
- Weight
2 kg
- Battery / technology
Integrated lithium‑polymer battery with 100 watt hours
- Operating time (max.)
11 h
- Operating system (Version)
macOS Catalina
- Screen size diagonal (inches)
16 inch
- CPU clock rate
8 x 2.3 GHz / max. 4.8 GHz
- Display
40.6 cm (16 inch)
- Version
WiFi
- Bluetooth
Yes (built-in)
- Graphics memory
4 GB
- Graphics card type
AMD Radeon Pro
- No. of graphics cards
2
- Graphics card type
5500M
- Graphics card memory type
GDDR6 RAM
- Memory card reader
No
- Audio technology
Dolby® Atmos™
- Multi-touch display
No
- NFC (Near field communication)
No
- Model type
MacBook Pro 16" (40.65 cm) incl. Touch Bar and Touch ID (2019)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2202843 Apple 40.6 cm (16 inch) Intel® Core™ i9 16 GB RAM 1 TB SSD AMD Radeon Pro 5500M Space Grey MVVK2D/A
Description
This text is machine translated.
Scope of delivery
- 16" (40.65 cm) MacBook Pro
- 96 W USB‑C power adapter
- USB‑C charging cable (2 m)


