
Number
Total (€ 445.00 / piece)
€ 445.00
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Magic Keyboard - 13" iPad Pro (M4) White
- PLEASANT AND CUSTOMIZABLE – the Magic Keyboard has a floating design with its hinge that allows you to easily adjust viewing angle. Illuminated keys with scissors mechanism and a function series with 10 keys give you more versatility than ever before. The integrated glass trackpad comes with haptic feedback and support for multi-touch gestures and the cursor.
- SPERING KEYBOARD AND CASE — Folds together to protect the front and back of the device when you're on the move. And has a USB-C connection for pass-through charging. Available in black or white.
Technical specifications
- Product type
Tablet PC keyboard and book cover
- Compatible with
Apple
- Compatible with
iPad Pro 13" (M4, 2024)
iPad Pro 13" (M5, 2025)
- Keyboard layout
German, QWERTZ, Macintosh
- Features
Backlit
Foldable
- Factory colour
White
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Depth
400 mm
- Height
50 mm
- Width
150 mm
- Suitable for
33 cm (13")
- Charging method (Power Delivery)
w/o USB Power Delivery
- Suitable for
iPad Pro 13" (M4, 2024)
- Weight
1040 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3193470 Apple Magic Keyboard Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad Pro 13" (M4, 2024),
Description
With the newly designed super-light and mobile Magic Keyboard you can typing pleasantly and in a quick response. It has a Trackpad for completely new possibilities to work. And it can be adjusted easily to different viewing angles, has illuminated keys, a USB port, protects front and rear side and comes in two new colors.
This text is machine translated.
This text is machine translated.
System requirements
- 13" iPad Pro (M4)



















