
Highlights & Details
Apple Magic Keyboard with Touch ID and number pad for Mac models with Apple chip – White
Technical specifications
- Product type
Keyboard
- Interfaces
Bluetooth
USB C®
- Keyboard layout
German, QWERTZ, Macintosh
- Transfer type
Bluetooth®
- Data input device features
Rechargeable
Fingerprint scanner
Numeric keypad
- Factory colour
White
- for brands
Apple
- Compatible with Apple devices
iMac
MacBook
Mac mini
MacPro
- Supported OS
macOS
- Width
418.7 mm
- Height
10.9 mm
- Depth
114.9 mm
- Weight
369 g
- Power supply
Li-ion rechargeable battery (built-in)
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3342903 Apple Magic Keyboard Touch ID NumKey Bluetooth® Keyboard German, QWERTZ, Macintosh White Rechargeable, Fingerprint scann
Description
The Magic Keyboard is available with Touch ID. This enables quick and easy authentication for secure logins and purchases.
The Magic Keyboard with Touch ID and numeric keypad makes precise typing particularly pleasant and easy. It has an extended layout, navigation buttons for quick scrolling in documents and normal-sized arrow buttons that are great for gaming. The number pad is also Ideal for tables and financial applications. It's cordless and has a rechargeable battery that lets you use it for about 1 month or longer before it needs to be charged. (1)
It automatically connects to your Mac and is ready to use. And it comes with a woven USB‑C on Lightning cable, which you can connect to the Mac for charging and pairing via a USB‑C connector.
Scope of delivery
- Magic Keyboard with Touch ID and number pad
- USB‑C to Lightning cable
- This text is machine translated.
Hints
System requirements
- Mac with Apple chip and Mac OS 11.4 or later
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




