This silicone case with MagSafe was developed by Apple especially for the iPhone 17 Pro Max. It protects your iPhone just as well as it looks and can be securely fastened to the Crossbody band so that you can carry your iPhone hands free.
The case is made from 45% recycled silicone material. Its smooth, soft outer side feels pleasant and fits well in the hand. And on the inside a soft lining made of micro-fiber provides additional protection.
This case works seamlessly with camera control. It has sapphire crystal with a conductive layer that transfers your finger's movements to the camera control.
With integrated magnets, which align perfectly to the iPhone 17 Pro Max, the case holds very easily and provides for a faster wireless charging. Just leave your iPhone in the case when charging and dock your MagSafe charger. Or put it on your Qi2 25 W or Qi-certified charger.
Like any case developed by Apple, it goes through thousands of test hours during the design and manufacturing process. It not only looks great, but is also designed to protect your iPhone from scratches and falls.
This text is machine translated.