
Technical specifications
- Product type
iPad cover/bag
- Design
Book case
- Compatible with
Apple
- Suitable for
iPad Air 11" (M2, 2024)
iPad Air 10.9" (Gen.5, 2022)
iPad Air 10.9" (Gen.4, 2020)
iPad Air 11" (M3, 2025)
- Suitable for
27,7 cm (10,9")
27,9 cm (11")
- Features
Auto sleep/wake-up
Built-in stand
- Factory colour
Light purple
- Suitable for
27,7 cm (10,9") - 27,9 cm (11")
- Weight
0.456 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3193456 Apple Smart Folio iPad cover/bag Apple iPad Air 11" (M2, 2024), iPad Air 10.9" (Gen.5, 2022), iPad Air 10.9" (Gen.4, 202
Description
This text is machine translated.
System requirements
- 11" iPad Air (M2)
- 11" iPad Pro (1., 2., 3. And 4. 5th Generation)
- IPad Air (4. And 5. 5th Generation)
What kind of Tablet Sleeves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










