
Technical specifications
- Product type
iPad cover/bag
- Design
Book case
- Compatible with
Apple
- Suitable for
iPad Air 13" (M2, 2024)
iPad Air 13" (M3, 2025)
- Suitable for
32,8 cm (12,9")
33,0 cm (13")
- Features
Auto sleep/wake-up
Built-in stand
- Factory colour
Sage
- Suitable for
32,8 cm (12,9") - 33,0 cm (13")
- Weight
0.6 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3193459 Apple Smart Folio iPad cover/bag Apple iPad Air 13" (M2, 2024), iPad Air 13" (M3, 2025) 32,8 cm (12,9") - 33,0 cm (13")
Description
The Smart Folio for iPad Air is thin and light-weight and protects the front and rear-side of your device. It automatically wakes up your iPad Air when you open it, and sends it into sleep mode when you close it. The Smart folio connects magnetically and is now available in four colors. It has a new, sliding design so that you can adjust it even more accurately. This makes reading, watching movies and FaceTime calls more pleasant and immersive.
This text is machine translated.
This text is machine translated.
System requirements
- 13" iPad Air (M2)
- 12.9" iPad Pro (3., 4., 5. And 6. 5th Generation)
What kind of Tablet Sleeves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










