
Apple Studio display 68.6 cm (27 inch) EEC E (A - G) 5K Retina Standard glass, Tiltable, Height adjustable, Built-in web

Apple Studio Display (2025) Studio display
Highlights & Details
- Impressive 68.6 cm (27-inch) 5K Retina Display with 600 nits brightness, support for one billion colors and large P3 color space*
- 12 MP widescreen camera with follow-up mode for better video calls
- Ring made of three microphones in studio quality for crystal-clear calls and voice recordings
- 6-loudspeaker system with 3D audio for an unbelievable hearing experience
- One Thunderbolt 3 port, three USB-C ports
- 96 W power transmission for charging your Mac laptop
- Opti on with nano-texture glass
- Configurable pedestal Opti zones
Technical specifications
- Standard glass
- Product type
Studio display
- Resolution (max.)
5120 x 2880 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Panel technology
5K Retina
- Brightness
600 cd/m²
- Pixel density (PPI)
218
- Factory colour
Silver
- Interfaces
Thunderbolt 3
USB C®
- No. of Thunderbolt IFs
1 x
- No. of USB ports
3 x
- No. of USB 3.0 ports
3 x
- Features
Standard glass
Tiltable
Height adjustable
Built-in webcam
Built-in microphone
Display P3
Built-in speakers
True Tone display
- Inclination
-5/+25
- Adjustable height
104 mm
- Width
62.3 cm
- Height
58.3 cm
- Depth
20.7 cm
- Weight
7.7 kg
- Power supply (details)
100 to 240 V AC
- Dim
(W x H x D) 62.3 x 58.3 x 20.7 cm
- Screen size/position settings
Height
Tilt
- Display size
24 inch - 29 inch
- Display type
Retina display
- Range of uses
Office
Design
Gaming
Home
Media
- Display resolution mode
5K
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
5K (5120 x 2880 Pixel)
- Display (cm)
68.6 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3395644 Apple Studio display 68.6 cm (27 inch) EEC E (A - G) 5K Retina Standard glass, Tiltable, Height adjustable, Built-in web
Description
This text is machine translated.
Scope of delivery
- Studio display
- Thunderbolt cable (1 m)
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










