
Apple Studio Display XDR (2026) Studio display Nanotexture glass EEC F (A - G) 68.6 cm (27 inch) 5120 x 2880 p Thunderbo
Highlights & Details
Apple Studio Display XDR (2026) Studio display Nanotexture glass; with Height, Tilt-Adjustment, with stand
- SIMPLY BRILLIANT - mini-LED background lighting with 2,304 dimming zones reduces halo and glare effects. With up to 1,000 nits SDR brightness you can work more relaxed even in bright environments. And 2,000 Nits HDR peak brightness ensure a greater contrast between light and dark. (2)
- MORE COLOR SPACE – With access to P3 and Adobe RGB color spaces, the XDR Studio Display delivers precision from screen to print. And there is a wide range of reference¬modes for filmmakers:in, photographers:in and graphic designers:in.
- Ultra-liquid MOVEMENTS – 120 Hz refresh rate make movements flow. Adaptive Sync enables different frame rates with precise control, so that movements remain as fast as possible.
- HIGH PERFORMANCE, MANY ports – Two Thunderbolt 5 ports for high-speed accessories, quick charging of Mac laptops or connecting to a second Studio Display XDR in series and a total of 29 million pixels. And two USB C¬connections are perfect for USB peripherals or for charging your iPhone.
- SHOW YOU IN THE BEST LIGHT – with the 12MP Center Stage camera you can see well in every light during video calls. With the desk¬view, a top view can be shared from his workstation. And the ring made up of three microphones in studio quality¬ensures that one can always hear clearly.
- SIX SPEAKERS. SOUND - Four woofers with power equalization deliver rich bass and two high-performance tweeters ensure precise mid-range and brilliant treble. And 3D audio provides a complex, cinematic sound with supported music, videos and games.
- TWO WAYS to ELIMINATE GLARE EFFECTS – The standard anti-reflex coating helps reduce reflections. Optionally also with nanotexture glass – for a minimum of reflections even in challenging lighting conditions.
- WITH STAND – Studio Display XDR comes with a tilt and height adjustable stand with 30 degree tilt and 105 mm height adjustment. An optional VESA mount adapter is also available.
Technical specifications
- Nanotexture glass
- Product type
Studio display
- Resolution (max.)
5120 x 2880 p
- Screen size diagonal (cm)
68.29 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Panel technology
5K Retina
- Touchscreen (display)
No
- Frame rate
120 Hz
- Brightness
600 cd/m²
- Pixel density (PPI)
218
- Factory colour
Silver
- Interfaces
Thunderbolt 5
USB C®
- No. of Thunderbolt IFs
2 x
- No. of USB ports
2 x
- No. of USB 3.0 ports
2 x
- Features
Standard glass
Built-in webcam
Built-in microphone
Built-in speakers
Display P3
True Tone display
Tiltable
Height adjustable
- Inclination
-5/+25
- Adjustable height
105 mm
- Screen coating
Anti-glare
- Adaptive-sync technology
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- Width
62.3 cm
- Height
58.3 cm
- Depth
20.7 cm
- Weight
7.6 kg
- Power supply (details)
100 to 240 V AC
- Dim
(W x H x D) 62.3 x 58.3 x 20.7 cm
- Screen size/position settings
Height
Tilt
- Display size
24 inch - 29 inch
- Display type
Retina display
- Range of uses
Office
Design
Gaming
Home
Media
- Display resolution mode
5K
- Wall mounting option
Yes
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
5K (5120 x 2880 Pixel)
- Display (cm)
68.6 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733976 Apple Studio Display XDR (2026) Studio display Nanotexture glass EEC F (A - G) 68.6 cm (27 inch) 5120 x 2880 p Thunderbo
Description
This text is machine translated.
Scope of delivery
- XDR Studio display
- Thunderbolt 5 Pro cable (1 m)
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![Apple USB 2.0 Adapter [1x USB-C® plug - 1x USB 3.0 A socket] MW5L3ZM/A](https://asset.conrad.com/media10/isa/160267/c1/-/en/003402211PI00/apple-usb-2-0-adapter-1x-usb-c-plug-1x-usb-3-0-a-socket-mw5l3zm-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






