
Apple Thunderbolt cable Thunderbolt™ 4 Thunderbolt™ USB-C® plug, Thunderbolt™ USB-C® plug 3 m Black MW5H3ZM/A
Highlights & Details
Apple MW5H3ZM/A Thunderbolt cable 3 m 40 Gbit/s black
- 3 m.
- 40 Gbit/s
- USB Power Delivery 100 W
- Black
- 1 pieces(s)
- This text is machine translated.
Technical specifications
- Connection 1: Male
- Connection 2: Male
- Product type
Thunderbolt cable
- Cable specs
Thunderbolt™ 4
- Version
Cable
- Connection type
Thunderbolt™ (USB-C®) to Thunderbolt™ (USB-C®)
- Connections
Thunderbolt™ USB-C® plug
Thunderbolt™ USB-C® plug
- Factory colour
Black
- Cable length
3 m
- Cable features
incl. USB
- Transfer rate (max.)
40 GBit/s
- Max. power
100 W @ 20 V / 5.0 A
- Connection type
Thunderbolt
- Cable type
USB cable
Data cable
- UKCA
yes
- Data transfer rate (max)
40 Gbit/s
- Quantity per pack
1 Stück(e)
- USB Power Delivery (USB PD)
yes
- USB Power Delivery up to
100 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402208 Apple Thunderbolt cable Thunderbolt™ 4 Thunderbolt™ USB-C® plug, Thunderbolt™ USB-C® plug 3 m Black MW5H3ZM/A
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)