
4K HDR. The new era. Now playing.
Highlights & Details
- 4K High Dynamic Range (Dolby Vision and HDR10) for impressive image quality
- Dolby Digital Plus 7.1 Surround Sound
- A10X Fusion Chip for fast performance and superior graphics
- Voice search thanks to Siri Remote Control
- Watch your photos and videos from your iPhone or iPad on your TV
- Sky Ticket, Netflix and thousands of other apps in the app store
Technical specifications
- Product type
Apple TV
- Tansfer standard
WLAN
- Hub
Not required
Apple HomeKit
- Factory colour
Black
- Depth
98 mm
- Height
33 mm
- Width
98 mm
- Audio playback
HE-AAC
AAC
Apple Lossless
AIFF
WAV
MP3
FLAC
AC-3 (Dolby Digital 5.1)
E-AC-3 (Dolby Digital Plus 7.1 Surround sound)
- Photo display
JPEG
GIF
TIFF
HEIF
- Video playback
AAC-LC
M4V
MP4
MOV
MPEG-4
H.264
HEVC Dolby Vision
HEVC SDR
HDR10
- Memory capacity
64 GB
- PC connection
1x LAN (10/100/1000 Mbps)
Bluetooth®
IR
1x HDMI
- Transfer rate
10 / 100 / 1000 MBit/s
- Transfer type
AirPlay
- TV connection
1x HDMI
- Weight
425 g
Documents & Downloads
Datasheet
Datasheet 1601727 Apple TV 4K HDR. The new era. Now playing. (64 GB)
User & Safety Instructions
User & Safety Instructions 1601727 Apple TV 4K HDR. The new era. Now playing. (64 GB)
Description
Apple TV 4K makes your favorite TV shows and movies even more amazing. Videos play in stunning detail with picture quality that’s more true to life. Enjoy content from iTunes and apps like Netflix, Hulu, and ESPN — or use the Siri Remote to find just what you want.3 Apple TV 4K features faster performance than ever with the A10X Fusion chip for all your games and apps.
Features
- 802.11ac Wi‑Fi with MIMO; simultaneous dual band (2.4GHz and 5GHz)
- Gigabit Ethernet
- Bluetooth 5.0
- IR receiver
- HDMI 2.0a
- A10X Fusion chip with 64-bit architecture 64 GB memory capacity
Scope of delivery
- Apple TV 4K
- Siri Remote
- Power cord
- Lightning-to-USB cable
- Documentation
System requirements
- Buying, renting, and private sharing in iTunes requires an iTunes Store account
Requires 802.11ac Wi‑Fi, Ethernet or a broadband internet access
Wi-Fi video streaming requires 802.11a, g, n or ac
Requires the acceptance of software licences
Requires a HDMI cable (order separately)




