
Number
Highlights & Details
MLL82ZM/A Apple USB-C® charging cable 2 m, B-WARE (damaged packaging)
- USB-C® connector at both ends
- 2 meter data and charging cable
- USB C charging cable for Apple devices with USB C connection
- For quick charging up to approx. 100W
- Simple charging and synchronization of devices with USB C.
- USB C connector can be used on both sides
- B-WARE: Damaged packaging
Technical specifications
- Product type
USB charging cable
- Version
Charging cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® plug
- Factory colour
White
- Cable length
2 m
- Cable design
Round
- Connector version
straight
- Max. power
240 W @ 48V / 5A
- Connection type
USB-C®
- Cable type
Charger lead
- Cable use
USB-C®
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3012946 Apple USB charging cable Discounted (damaged/no packaging) USB-C® plug, USB-C® plug 2 m White MLL82ZM/A_B_WARE
Description
* USB‑C Power adapter sold separately. Apple recommends using the MacBook with USB‑C connector with the 29W USB‑C Power adapter, the 13” MacBook Pro with Thunderbolt 3 (USB‑C) connectors with the 61W USB-C® Power adapter, and the 15” MacBook Pro with Thunderbolt 3 (USB‑C) connectors with the 87W USB‑C Power adapter.
This text is machine translated.
Features
- This 2 m long charging cable with USB‑C plugs at both ends is Ideal for charging USB‑C devices and also supports USB 2 for synchronization and data exchange between USB‑C devices. To easily charge your iPad, MacBook, MacBook Pro, or iPhone 15 to a power outlet, connect the USB‑C charging cable to a compatible USB‑C Power adapter.*
- * USB‑C Power adapter sold separately. Apple recommends using the MacBook with USB‑C connector with the 29W USB‑C Power adapter, the 13” MacBook Pro with Thunderbolt 3 (USB‑C) connectors with the 61W USB-C® Power adapter, and the 15” MacBook Pro with Thunderbolt 3 (USB‑C) connectors with the 87W USB‑C Power adapter.
Scope of delivery
- Apple USB-C® charging cable (2 m) MLL82ZM/A_B_WARE
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg)





















