
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
14-day return policy included
Highlights & Details
Apple MW613ZM/A USB cable 2 m USB C MagSafe 3 silver
- 2 m
- USB C Straight Male
- MagSafe 3 Straight Male
- Quick charge
- silver
- 1 pieces(s)
Technical specifications
- Connection 1 USB C
- Product type
USB charging cable
- Version
Adapter cable
- Connection type
USB-C® to Magsafe 3
- Connections
USB-C® plug
Magsafe 3
- Factory colour
Silver
- Cable length
2 m
- Connector version
straight
- Connection type
USB-C®
MagSafe 3
- Cable type
Charger lead
Data cable
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Magnetic connector
yes
- Fast charging
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402212 Apple USB charging cable USB-C® plug, Magsafe 3 2 m Silver MW613ZM/A
Description
This 2 m charging cable has a magnetic MagSafe 3 connection, with which the plug finds by itself for the charging port of your Mac Notebook. Combine it with a compatible USB‑C power supply to charge your notebook from an electrical outlet and use it for quick charging. The magnetic connection is strong enough to prevent accidental disconnection in most cases. But if someone stumbles over the cable, it dissolves—and your Mac notebook stays where it is. An LED lights up orange when the battery is charging and green when it is fully charged. Made with a woven design for long durability.
USB‑C Power adapter available separately.
This text is machine translated.
USB‑C Power adapter available separately.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)