
Technical specifications
- Materials: 45% recycled silicone
- Product type
Wristband
- Compatible with
Watch Ultra 4
Watch Ultra 3
Watch Ultra 2
Watch Ultra
Watch Series 12
Watch Series 11
Watch Series 10
Watch Series 9
Watch Series 8
Watch Series 7
Show more
- Suitable for enclosrues sized
49 mm
- Colour (watch strap)
Semi-transparent eelgrass green
- Suitable for
Apple watches
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3833177 Apple Watch Ocean Wristband 49 mm Semi-transparent eelgrass green
Description
The Ocean bracelet is made from a high performance elastomer and is extremely elastic due to the tube-shaped structure. Thus it always fits perfectly, even over a neoprene suit. The corrosion-resistant clasp made from titanium and an adjustable eyelet ensure the strap is completely safe even in water sports at high speeds.
To wear the Ocean bracelet over your neoprene suit, the separately available extension is perfect.
Strap size
One size fits all
Bracelet for 130–200 mm circumference.
This text is machine translated.
To wear the Ocean bracelet over your neoprene suit, the separately available extension is perfect.
Strap size
One size fits all
Bracelet for 130–200 mm circumference.
This text is machine translated.
Scope of delivery
- Apple watch ocean band
- One-adjustable loop
Hints
Compatibility
Developed for the Apple Watch Ultra.
The Milanaise watch strap Titan, the trail loop, the Alpine loop and the ocean wristband were developed for the Apple WATCH ULTRA and fit perfectly to the 49 mm casing. The armbands are also compatible with the 44 mm, 45 mm and 46 mm housings.











