
Total (€ 494.96 / piece)
€ 494.96
plus VAT.
14-day return policy included
Apple watch series 10
Highlights & Details
- WHY Apple WATCH SERIES 10 – Larger display, with up to 30 percent larger display area.(2) A thinner and lighter design to carry even more comfortably.(2) Advanced health and fitness features for valuable information.(3) Safety features call for help, if you need it.(4) Faster charging for 80 percent battery charge in about 30 minutes.(5)
- LEARN MORE ABOUT YOUR HEALTH – ECG at any time.(6) Get messages at high and low heart rates or irregular heart rates.(7) Understand your cycle and get retrospective Ovulationsschätzungen(8) View overnight health information, such as heart rate, respiration rate, and more in the APP vital sign.(9) Track your sleep and receive messages, when signs of sleep apnea are detected.(1)
- MOBILFUNKVERBINDUNG – With a wireless plan, you can send a text message, call someone, and stream music when your iPhone is not nearby.(16)
- Power FOR YOUR FITNESS: Miss all the ways you move. With activity rings, which you can adapt to your lifestyle. Use the training app to get advanced readings for different workouts. Track the intensity of your workouts with the exercise load. Use sensors for depth and water temperature for your excursions in the water. And with the Apple Watch you get 3 months of Apple Fitness+ free of charge.(10)
- STAY CONNECTED – send a text message while on the move, answer a call, listen to music and podcasts, use Siri and receive messages. The Apple Watch Series 10 (GPS) works with your iPhone and Wi-Fi to keep you connected.
- INNOVATIVE SECURITY FEATURES – Accident detection(11) and fall detection can make an emergency call in the event of a serious car accident(4) or fall. With emergency call SOS, a push of a button is enough to call for help.(4) Accompaniment automatically notifies a person you need when you arrive at your destination.(12)
- INCREDIBLE DURABILITY – protected against breakage and dust according to IP65. With 50 m water protection.(13)
- COMesh NEUTRAL – The Apple WATCH Series 10 is CO2 neutral when combined with selected bracelets. Learn more about Apple's commitment to the environment at Apple.com/en/2030.
- SIMPLY COMPATIBLE – it works seamlessly with your Apple devices and services.(14) Automatically unlock your Mac. On supported iPhone models, Exact Search shows the approximate distance and direction to your iPhone.(15) Pay and send money with Apple Pay.
- PERSONALIZATION BAR – Adjust your watch to your mood or moment – with wristbands in many different styles, materials, colors and fully configurable dials.
Technical specifications
- Type
Watch Series 10
- Product type
Apple Watch
- Version
GPS + Cellular
- Functions
Call & message notification
Women's fitness tracking
GPS
Heart rate zones
Altimeter
Sleep pattern analysis
Swim style recognition
Time/date
- Memory capacity
64 GB
- Housing size
42 mm
- Case colour
Diamond black
- Case type
Aluminium
- Enclosure material
Aluminium
- Watch strap type
Sports strap
- Colour (watch strap)
Black
- Material (watch strap)
Rubber
- Size
S/M
- Material (glass)
Ion-X
- Rechargeable battery technology
Li-ion
- Display resolution
374 x 446 Pixel
- Supported mobile OS
Apple iOS®
- Pulse functions
Wrist
- Weight
29.3 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3329360 Apple Watch Series 10 GPS + Cellular 42 mm Aluminium Sports strap Black S/M
Description
The new Apple watch series 10. A larger display to see more. In a thinner, lighter design. Advanced features for fitness and health with messages about sleep apnea(1) plus faster charging.
This text is machine translated.
This text is machine translated.
Hints
The Apple watch series 10 requires an iPhone X or later with iOS 18 or later.
(1)The "Sleep apnea messages" feature is available on the Apple Watch Series 9 and later and on the Ultra 2. It is intended to detect signs of moderate to severe sleep apnea in persons aged 18 years or older without diagnosed sleep apnea.
(2)Compared with previous generations.
(3)Subject to changes to the features. Some features, apps, and services may not be available in all regions or languages. On Apple.com/en/WatchOS/feature-availability you will find a complete list.
(4)Emergency Call SOS requires a mobile phone connection or Wi-Fi calls with an Internet connection from your Apple watch or your nearby iPhone.
(5)The charging time with the accompanying Apple WATCH magnetic quick charger on USB-C cable was measured from 0 to 80% and from 0 to 100%. The tests were performed by Apple in August 2024 using prototypes of the Apple watch series 10 (GPS) and the Apple watch series 10 (GPS + cellular), each connected to an iPhone; All devices have been tested using software prototypes, the Apple WATCH magnetic quick-charge unit on USB-C cable (model A2515) and Apple 20W USB-C Power adapter (model A2305). The quick charge tests were performed with discharged Apple WATCH devices. Times were measured from the appearance of the Apple logo at the start of the device. Charging time varies depending on region, settings and environmental conditions. Actual results may vary.
(6)The ECG APP is available on the Apple Watch Series 4 and later (except Apple WATCH SE) and can create an ECG similar to a 1-lead ECG. For use by persons aged 22 years and above.
(7)Inregular heart rhythm messages require the latest versions of WatchOS and iOS. The feature is not intended for use by persons under the age of 22 or persons who have already been diagnosed with atrial fibrillation (AFib).
(8)The APP cycle protocol should not be used as a method of contraception or for the diagnosis of a disease.
(9)The vitals APP is only suitable for use in wellness and is not intended for medical purposes.
(10)The offer is valid for new subscribers who purchase a qualified device after 7 September 2022. [Local price]/month after trial expiration. Only one offer per Apple account and only one offer per family if you are a member of a Family Sharing group, regardless of the number of devices you or your family purchase. This offer is not available if you or your family have already subscribed to Apple Fitness+. Offer valid for 3 months after activation of a qualified device. The subscription is automatically renewed until terminated. Restrictions and other conditions apply.
(11)Updated fall detection is available on the Apple watch series 4 and later with WatchOS 8 and later.
(12)Accompaniment requires WatchOS 11 or later to send and iOS 17 or later to receive. Site release is not supported in South Korea and may not be available in other regions due to local laws.
(13)The Apple watch series 10 is water-resistant up to 50 meters according to ISO standard 22810:2010. This means it is suitable for activities in shallow water such as swimming in a pool or in the sea. The Apple Watch Series 10 should not be used for scuba diving, water skiing, or other high speed water activities or in deeper water. Water protection is not a permanent condition and may decrease over time. For more information, see support.Apple.com/de-de/HT205000. The Apple watch series 10 is protected against dust according to IP6X.
(14)WatchOS 11 requires a Apple Watch SE (2. Gen) or a Apple watch ultra or Apple watch series 6 model or later paired with an iPhone Xs or later on iOS 18 or later.
(15)Requires an iPhone and a Apple watch with second generation ultra-broadband chip.
(16)Mobile telephony services require a mobile tariff. You can find further information from the respective mobile phone provider. The connection may vary depending on network availability. Information about participating mobile operators and availability can be found at Apple.com/en/watch/cellular. For additional setup instructions, see support.Apple.com/de-de/HT207578.
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches

















