
Number
Total (€ 542.02 / piece)
€ 542.02
plus VAT.
14-day return policy included
Highlights & Details
Apple watch series 12 42 mm GPS + cellular
- KEEP AN EYE ON YOUR HEART HEALTH – With the most accurate heart rate measurement in a wearable (1), the Series 12 now measures the HFV every five minutes for insight into stress and recovery. In addition, the heart rate is recorded in the background every five seconds.
- A FULLY EQUIPPED health tracker – better understand your body with valuable insights into your health. View your overnight health data with the APP (4) sign and get a sleep index every day. Follow your cycle (3) and measure the oxygen¬your blood (5).
- GET INSIGHTS INTO YOUR DAY FORM – learn when it's time for a break or a new best time. The Day Form feature can help you assess your performance for the day. This will analyze your recent activities, vital signs, and sleep.
- A POWERFUL FITNESSTRACKER – With advanced measurements and motivating features such as pacer, heart rate zones and more, the 12 Series helps you stay active. Whether you are running, hiking or training in strength.
- HELP, ALWAYS ON HAND - a smartwatch, with your safety in the first place. The Series 12 can tell if you have fallen hard or had a car accident. It automatically connects you to the emergency call and notifies your emergency contacts. (6)
- BATTERY FOR ALL DAY - With up to 24 hours at normal use you can do everything you love WAS for even longer. (7) And quick charging only 15 minutes is enough for up to 12 hours at normal usage. (8)
- MADE to LAST FOR A LONG TIME – the Apple Watch Series 12 aluminum enclosures come with the Ceramic Shield 2, which is harder than any other smartwatch glass. The titanium and ceramic housings have a super sturdy break-protected display made of sapphire glass.
- STAY CONNECTED – The Series 12 (GPS) works with your iPhone and Wi-Fi to keep you connected. Use your smartwatch to send messages, answer calls, listen to music, use Siri and receive messages.
- CALLS FREEDOM - make calls, stream music or podcasts and listen to everything on your AirPods only with your smartwatch. And without your iPhone. (9)
Technical specifications
- Type
Watch Series 12
- Product type
Apple Watch
- Version
GPS + Cellular
- Functions
Call & message notification
Motion recognition
Bluetooth® audio control
Distance
Email notification
Women's fitness tracking
Altimeter
Sleep time
Sleep pattern analysis
Steps
Show more
- Memory capacity
64 GB
- Housing size
42 mm
- Case colour
Light gold
- Case type
Aluminium
- Enclosure material
Aluminium
- Watch strap type
Sports strap
- Colour (watch strap)
Sand
- Size
S/M
- Watch strap length (min.)
13 cm
- Watch strap length (max.)
20 cm
- Rechargeable battery technology
Li-ion
- Display resolution
374 x 446 Pixel
- Water resistance
5 ATM
- Supported mobile OS
Apple iOS®
- Pulse functions
Wrist
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3833203 Apple Watch Series 12 GPS + Cellular 42 mm Aluminium Sports strap Sand S/M
Description
The Apple watch series 12 is an even more powerful health and fitness tracker. Understand your body better with the most accurate heart rate measurement in a wearable (1), with high frequency HFV measurements for insights into stress and recovery, high blood pressure messages (2), cycle log (3), and sleep index (4). Stay motivated with day form, advanced measurement values for workouts and features such as pacer, heart rate zones and more.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Apple watch series 12
- Strap
- Apple watch Magnetic rapid charger on USB‑C cable (1 m)
Hints
The Apple watch series 12 requires an iPhone 11 or later with iOS 27 or later.
(1) Based on a study conducted by Apple on the accuracy of heart rate measurement, August 2026. For more information, visit apple.com/de/HRAccuracy.
(2) Hypertension messages are not intended for use by persons under the age of 22, persons who have already been diagnosed with chronic hypertension (hypertension), or pregnant women.
(3) The APP cycle protocol should not be used as a method of contraception or for the diagnosis of a disease. Messages in case of cycle deviations, including perimenopause, are intended for persons over 40 years of age.
(4) Vitals APP is only suitable for use in wellness and is not intended for medical purposes.
(5) The blood oxygen APP is only suitable for wellness use and is not intended for medical purposes. Measurements are calculated on the iPhone and displayed in the Health APP. The blood oxygen APP is available on the Apple Watch Series 6 and later (except Apple WATCH SE models) and on all Apple WATCH ULTRA models.
(6) Emergency Call SOS requires a mobile phone connection or Wi-Fi calls with an Internet connection from your Apple watch or your nearby iPhone. Apple watch models with mobile phones allow you to make an emergency call in many places, if there is network coverage. Some mobile networks will not allow your Apple watch to call you when your Apple watch is not enabled, if it is incompatible or not configured to use on a particular network, if mobile is not set up, or if the mobile network does not support emergency calls via IMS. For more information, visit support.apple.com/de-de/108374 and visit apple.com/de/watch/cellular.
(7) Battery life varies depending on usage and configuration. For more information, visit apple.com/de/watch/battery.
(8) The tests were conducted by Apple in July and August 2026 using prototypes of the Apple watch series 12 (GPS) and the Apple watch series 12 (GPS + cellular), each connected to an iPhone; All devices have been tested using software prototypes, the Apple WATCH magnetic quick-charge unit on USB C cable (model A3277) and Apple 20W USB C Power adapter (model A2305). The charging duration varies depending upon power supply, region, settings, output charge level, usage and environment¬conditions. Actual results may vary.
(9) Mobile telephony services require a wireless tariff. You can find further information from the respective mobile phone provider. The connection may vary depending on network availability. Information about participating carriers and availability can be found at apple.com/de/watch/cellular. Additional setup instructions are available at support.apple.com/de-de/HT207578.
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches


















