
Highlights & Details
MacBook Air Now with the Apple M1 chip.
- Apple-designed M1 chip for a huge performance boost in CPU and GPU and machine learning
- Do more with up to 20 hours of battery life, the longest that ever existed on a Mac (2)
- The 8‑Core CPU delivers up to 2.8x faster performance, which makes workflows faster than ever before (1)
- 8‑Core GPU with up to 5x faster graphics for graphics-intensive apps and games (1)
- 16‑Core Neural Engine for advanced machine learning
- 16GB of shared memory was GB so everything you do was fast and fluid
- Super-fast SSD storage starts apps and opens files immediately
- Active cooling system for an unbelievable performance all the time
- 13.3" Retina display (33.78 cm diagonal) with 500 Nits brightness for brilliant colors and unbelievable details in pictures (3)
- FaceTime HD camera with advanced image signal processor for clearer, sharper video calls
- A ring of three studio-quality microphones captures your voice even more clearly
- Next-generation WLAN 6 for faster connections
- Two Thunderbolt / USB 4 ports for charging and for accessories
- Illuminated Magic Keyboard and Touch Bar and Touch ID for secure unlock and payment
- MacOS Bigsur with an impressive new design and large app updates for Safari, News and Maps
- Available in Space Gray and Silver
Technical specifications
- Product type
MacBook 12
- Type
MacBook Pro 13 (M1, 2020)
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- Display resolution mode
WQXGA+
- Display properties
LED backlit
In-plane switching
- Display resolution
2560 x 1600 Pixel
- CPU series
Apple M1
- Processor cores (No.)
8 x
16 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Bluetooth
5.0
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
USB
- No. of Thunderbolt IFs
2 x
- Factory colour
Grey
- Width
304.1 mm
- Height
15.6 mm
- Depth
2112.4 mm
- Weight
1.29 kg
- Battery / technology
Lithium polymer battery with 49.9 Wattstunden
- Operating time (max.)
20 h
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
13 inch
- CPU clock rate
CTO
- Condition
Your Right to Cancel/Extended Returns Policy does not apply to products that fall into the CTO/BTO (Configured to Order/Built to Order) category to meet your individual needs.
- Display
33.8 cm (13.3 inch)
- based on the following CTO model
MYD92D/A
- Version
WiFi
- Bluetooth
Yes
- Graphics card type
Apple M1
- Graphics card type
8-Core GPU
- Model type
MacBook Air 13" (33.02 cm) with Apple M1 chip, Touch Bar and Touch ID (2020)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2337712 Apple 33.8 cm (13.3 inch) CTO WQXGA+ Apple M1 16 GB RAM 512 GB SSD Apple M1 8-Core GPU Grey Z11C_5003_DE_CTO
Description
This text is machine translated.
Scope of delivery
- USB-C power adapter







