
Appoldt RM-1W Industrial relay Nominal voltage: 24 V DC, 24 V AC Switching current (max.): 8 A 1 change-over 1 pc(s)
Number
Technical specifications
- Product type
Industrial relay
- Type
RM-1W
- Connection
Screw terminal
- Contact type
1 change-over
- Nominal voltage
24 V DC
24 V AC
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
192 W
2000 VA
- Features
+ LED
Automatic/manual switch
- Length
62 mm
- Width
17 mm
- Height
62 mm
- Dim
(L x W x H) 62 x 17 x 62 mm
- Content
1 pc(s)
- Type
With the switch (1-pin)
Documents & Downloads
Datasheet
Datasheet 507914 Appoldt RM-1W Industrial relay Nominal voltage: 24 V DC, 24 V AC Switching current (max.): 8 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 507914 Appoldt RM-1W Industrial relay Nominal voltage: 24 V DC, 24 V AC Switching current (max.): 8 A 1 change-over 1 pc(s)
Description
This text is machine translated.


