
Number
Highlights & Details
Aqara Curtain Driver E1 (track version) (Home Kit)
- Curtain control, battery operated or via USBFor U rails and I railsBuilt-in light sensorMax. Load of 12 kg
Technical specifications
- Operating temperature: -10 °C - 50 °C
- Product type
Electric curtain driver
Apple HomeKit
Alexa (separate hub required)
Google Home (separate hub required)
IFTTT (separate hub required)
n.rel.
- Transfer Standard (Smart Home)
ZigBee
- Used at
Indoors
- Power supply (LOV)
rechargeable
via USB
- Frequency
868 MHz
- Factory colour
White
- Width
96 mm
- Height
140.5 mm
- Depth
44 mm
- Dim
(L x W x H) 150 cm x 96 mm x 140.5 mm
- Hub
Required
- Length
150 cm
- Screen size diagonal (inches)
24 inch
- Weight
1000 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2841390 Aqara Electric curtain driver CM-T01 White Apple HomeKit, Alexa (separate hub required), Google Home (separate hub requi
User & Safety Instructions
User & Safety Instructions 2841390 Aqara Electric curtain driver CM-T01 White Apple HomeKit, Alexa (separate hub required), Google Home (separate hub requi
Description
This text is machine translated.
Scope of delivery
- Curtain driver
- USB-C to USB-A cable
- User manual.
System requirements
- Aqara hub





























