
Aquapix W3048-Y "Edge" Yellow underwater camera
Highlights & Details
- 2 displays7.6cm main screen5cm front screen for selfiesWatertight up to 3m13MP sensor48 MP max. Image resolutionVideos up to 4K16x digital zoom
Technical specifications
- Product type
Digital camera
- Series
Aquapix
- Camera features
Underwater camera
Front display
- Resolution
48 MP
- Video resolution
3840 x 2160 Pixel
2688 x 1520 Pixel
1920 x 1080 Pixel
1280 x 720 Pixel
- Digital zoom
16 x
- Screen size diagonal (cm)
7.6 cm
- Screen size diagonal (inches)
3 inch
- F-numbers
2.2
- Supported memory cards
microSD
microSDHC
microSDXC
- Connection
USB 2.0 Micro
- Power supply
Li-ion rechargeable battery
- Factory colour
Yellow
- Width
110 mm
- Height
68 mm
- Depth
32 mm
- Weight
138 g
- Pixel defect classification
> 40 MP
- Dim
(W x H x D) 110 x 68 x 32 mm
Documents & Downloads
Datasheet
Datasheet 2304646 Aquapix W3048-Y Edge Yellow Digital camera 48 MP Yellow Underwater camera, Front display
User & Safety Instructions
User & Safety Instructions 2304646 Aquapix W3048-Y Edge Yellow Digital camera 48 MP Yellow Underwater camera, Front display
Information
Test Summary Report 2304646 Aquapix W3048-Y Edge Yellow Digital camera 48 MP Yellow Underwater camera, Front display
Security datasheet
Security datasheet 2304646 Aquapix W3048-Y Edge Yellow Digital camera 48 MP Yellow Underwater camera, Front display
Description
This text is machine translated.
Features
- Underwater camera with two displays7.6cm (3.0") main screen (16:9)5cm (2.0") front screen for Selfies (4:3)Watertight up to 3mSensor 13MP CMOS sensorPhoto resolution: 48MP*, 30MP*, 24MP*, 20MP*, 16MP*, 12MP, 8MP, 7MHD, 5MP, 3MP 2MHD (*interpolated)Video resolution 4K 3840x2160 (10fps)* 2.7K 2688x1520 (25fps)* FHD 1920x1080 HD 1280x720pLens F/2.2 f=2.0mmFocus range 1.5 m ~ infinityExposure -3.0EV - +3.0EVDigital zoom: 6xAnti-shake functionFace detectionFlashlight off, on, autoISO cars / 100 / 200 / 400File formats JPEG, AVIAutomatic switch-off 1 / 3 / 5 min.Self-timer 2 / 5 / 10 s.White balance Auto / Daylight / Cloudy / Fluorescent / TungstenInterface Micro USBCompatible with microSD cards up to max. 128 GB (not included in delivery)Power supply 500 mAh lithium rechargeable battery (replaceable)
Scope of delivery
- Incl. USB cable
- Wrist strap
- Protective case
- Li-ion battery
Hints
System requirements
- Compatible with microSD cards up to max. 128 GB (not included in delivery)






