
Technical specifications
- Product type
CO2 detector
- Unit of measurement
CO2
Temperature
Humidity
Air pressure
- Reading range
0, 0, 0, 600 - 9999, 50, 85, 1100 ppm, °C, %, hPa
- Accuracy
1 ppm; 0.1 °C; 1 %; 1 hPa
- Dim
(L x W x H) 24 x 70 x 70 mm
- Features
Thermometer
- Weight
104 g
- Reading range (max.)
9999 ppm
50 °C
85 %
1100 hPa
- Reading range (min.)
0 ppm
0 °C
0 %
600 hPa
- Width
70 mm
- Height
70 mm
- Length
24 mm
IP20
- Power supply (details)
2 x AA batteries
Documents & Downloads
Datasheet
Datasheet 2826697 aranet CO2 detector 0, 0, 0, 600 - 9999, 50, 85, 1100 ppm, °C, %, hPa Thermometer
User & Safety Instructions
User & Safety Instructions 2826697 aranet CO2 detector 0, 0, 0, 600 - 9999, 50, 85, 1100 ppm, °C, %, hPa Thermometer
Information
Information 2826697 aranet CO2 detector 0, 0, 0, 600 - 9999, 50, 85, 1100 ppm, °C, %, hPa Thermometer
Information 2826697 aranet CO2 detector 0, 0, 0, 600 - 9999, 50, 85, 1100 ppm, °C, %, hPa Thermometer
Information 2826697 aranet CO2 detector 0, 0, 0, 600 - 9999, 50, 85, 1100 ppm, °C, %, hPa Thermometer
Information 2826697 aranet CO2 detector 0, 0, 0, 600 - 9999, 50, 85, 1100 ppm, °C, %, hPa Thermometer
Information 2826697 aranet CO2 detector 0, 0, 0, 600 - 9999, 50, 85, 1100 ppm, °C, %, hPa Thermometer
Information 2826697 aranet CO2 detector 0, 0, 0, 600 - 9999, 50, 85, 1100 ppm, °C, %, hPa Thermometer
Information 2826697 aranet CO2 detector 0, 0, 0, 600 - 9999, 50, 85, 1100 ppm, °C, %, hPa Thermometer
Information 2826697 aranet CO2 detector 0, 0, 0, 600 - 9999, 50, 85, 1100 ppm, °C, %, hPa Thermometer
Information 2826697 aranet CO2 detector 0, 0, 0, 600 - 9999, 50, 85, 1100 ppm, °C, %, hPa Thermometer
Information 2826697 aranet CO2 detector 0, 0, 0, 600 - 9999, 50, 85, 1100 ppm, °C, %, hPa Thermometer
Information 2826697 aranet CO2 detector 0, 0, 0, 600 - 9999, 50, 85, 1100 ppm, °C, %, hPa Thermometer
Information 2826697 aranet CO2 detector 0, 0, 0, 600 - 9999, 50, 85, 1100 ppm, °C, %, hPa Thermometer
Description
This text is machine translated.
Scope of delivery
- 1 x sensors2 x batteries1x user manual
What kind of Gas Gauges are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



