
Number
Highlights & Details
Aranet Radon PLUS HOME sensor, Bluetooth
- Fast and precise radar monitoring with integrated E-Ink display for short-term and long-term measurements.
- Battery-powered and wireless.
- First measurement in 10 minutes, ± 8% accuracy within 1 hour.
- 7 years of battery life in offline mode
- 4.5 years with Bluetooth signal enabled.
- The free APP offers a comprehensive data history search.
- Additional IAQ parameters: Temperature, relative humidity and humidity
Technical specifications
- Reading range
Radon 0–4000 bq/m³
Temperature 0–50 °C.
Relative humidity 0–85 %
- Product type
Radon detector
- Unit of measurement
Temperature
Humidity
Radon
- Reading range
0, 0, 0 - 4000, 50, 85 Bq/m³, °C, %
- Accuracy
± 8 %
±3 %
±0.3 °C
- Dim
(L x W x H) 77 x 71 x 71 mm
- Weight
220 g
- Reading range (max.)
4000 Bq/m³
50 °C
85 %
- Reading range (min.)
0 Bq/m³
0 °C
0 %
- Width
71 mm
- Height
71 mm
- Length
77 mm
IP20
- Power supply (details)
2 AA alkaline batteries
Documents & Downloads
Datasheet
Datasheet 3403893 aranet Radon Plus Radon detector 0, 0, 0 - 4000, 50, 85 Bq/m³, °C, %
User & Safety Instructions
User & Safety Instructions 3403893 aranet Radon Plus Radon detector 0, 0, 0 - 4000, 50, 85 Bq/m³, °C, %
Description
The Aranet Radon Plus Sensor provides real-time radon monitoring. Thanks to wireless functionality and high-quality components it ensures precise measurements. The E Ink display and long battery life make it Ideal for continuous monitoring of indoor air quality.
Allows real-time measurements of radon gas concentration, temperature and relative humidity. With and the long battery life of several years, this device offers comfort and reliability for the continuous monitoring of indoor air quality. This sensor, which belongs to the HOME sensor series, is intended for use with the Aranet Home mobile application for advanced data query possibilities.
This text is machine translated.
Scope of delivery
- 2 x AA alkaline batteries






