
Technical specifications
- Product type
Pressure data logger
- Unit of measurement
Pressure
- Sampling interval
1, 2, 5, 10 minutes
Manufacturer's standards (no certificate)
- Power supply (details)
2 x AA batteries
- Battery life
Up to 10 years
- Sensor
Pressure range ± 500 Pa
- Dim
(L x W x H) 43 x 154 x 94 mm
- Weight
250 g
- Resolution
0.02 Pa
- Width
154 mm
- Height
94 mm
- Length
43 mm
- Interfaces
Radio
IP65
- Power supply
Battery
- Type
TDSPDP02
Documents & Downloads
Datasheet
Datasheet 2826824 aranet TDSPDP02 Pressure data logger Unit of measurement Pressure
User & Safety Instructions
User & Safety Instructions 2826824 aranet TDSPDP02 Pressure data logger Unit of measurement Pressure
Information
Information 2826824 aranet TDSPDP02 Pressure data logger Unit of measurement Pressure
Information 2826824 aranet TDSPDP02 Pressure data logger Unit of measurement Pressure
Information 2826824 aranet TDSPDP02 Pressure data logger Unit of measurement Pressure
Information 2826824 aranet TDSPDP02 Pressure data logger Unit of measurement Pressure
Information 2826824 aranet TDSPDP02 Pressure data logger Unit of measurement Pressure
Description
This text is machine translated.
Scope of delivery
- 1 x sensors2 x batteries1x user manual


