
Technical specifications
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature reading range (min.)
-55 °C
- Temperature reading range (max.)
105 °C
- Sampling interval
1, 2, 5, 10 minutes
Manufacturer's standards (no certificate)
- Power supply (details)
1 AA battery
- Battery life
Up to 7 years with alkaline batteryUp to 10 years with lithium battery
- Sensor
Probe length: 0.3 m
- Dim
(L x W x H) 10 m x 35 mm x 120 mm
- Weight
88 g
- Resolution
85 °C to 105 °C / 185 °F to 221 °F to 2 °C / 3.6 °F-10 °C to 85 °C / 14 °F to 185 °F to 0.5 °C / 0.9 °F-55 °C to -10 °C / -67 °F to 14 °FC up to 2 °C / 3.6 °F
- Calibration range
Temperature
- Temperature reading range
-55 up to 105 °C
- Width
35 mm
- Height
120 mm
- Length
10 m
- Interfaces
Radio
IP68
- Power supply
Battery
- Reading accuracy temperature
0.5 °C
- Type
TDSPT002.003
Documents & Downloads
Datasheet
Datasheet 2826705 aranet TDSPT002.003 Temperature data logger Unit of measurement Temperature -55 up to 105 °C
User & Safety Instructions
User & Safety Instructions 2826705 aranet TDSPT002.003 Temperature data logger Unit of measurement Temperature -55 up to 105 °C
Information
Information 2826705 aranet TDSPT002.003 Temperature data logger Unit of measurement Temperature -55 up to 105 °C
Information 2826705 aranet TDSPT002.003 Temperature data logger Unit of measurement Temperature -55 up to 105 °C
Information 2826705 aranet TDSPT002.003 Temperature data logger Unit of measurement Temperature -55 up to 105 °C
Information 2826705 aranet TDSPT002.003 Temperature data logger Unit of measurement Temperature -55 up to 105 °C
Description
This text is machine translated.
Scope of delivery
- 1 x sensors2 x batteries1x user manual
What kind of Data Loggers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




