
Technical specifications
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
60 °C
- Sampling interval
1, 2, 5, 10 minutes
Manufacturer's standards (no certificate)
- Power supply (details)
1 AA battery
- Battery life
Up to 10 years
- Dim
(W x H) 35 mm x 120 mm
- Weight
69 g
- Resolution
±0.3°C(±0.5 °F)
- Calibration range
Temperature
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range
-40 up to 60 °C
- Humidity reading accuracy
2 RH
- Width
35 mm
- Height
120 mm
- Interfaces
Radio
IP67
- Power supply
Battery
- Reading accuracy temperature
0.3 °C
- Type
TDSPT802
Documents & Downloads
Datasheet
Datasheet 2826703 aranet TDSPT802 Temperature data logger Unit of measurement Temperature -40 up to 60 °C 0 up to 100 RH
User & Safety Instructions
User & Safety Instructions 2826703 aranet TDSPT802 Temperature data logger Unit of measurement Temperature -40 up to 60 °C 0 up to 100 RH
Information
Information 2826703 aranet TDSPT802 Temperature data logger Unit of measurement Temperature -40 up to 60 °C 0 up to 100 RH
Information 2826703 aranet TDSPT802 Temperature data logger Unit of measurement Temperature -40 up to 60 °C 0 up to 100 RH
Information 2826703 aranet TDSPT802 Temperature data logger Unit of measurement Temperature -40 up to 60 °C 0 up to 100 RH
Information 2826703 aranet TDSPT802 Temperature data logger Unit of measurement Temperature -40 up to 60 °C 0 up to 100 RH
Information 2826703 aranet TDSPT802 Temperature data logger Unit of measurement Temperature -40 up to 60 °C 0 up to 100 RH
Description
This text is machine translated.
Scope of delivery
- 1 x sensors2 x batteries1x user manual
What kind of Data Loggers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



