
Highlights & Details
Omron B3U-3000PM-B Keypad Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Pushbutton
- Functions
momentary
- Contact type
1 maker
- Connection
SMD
- Switching voltage
12 V DC
- Switching current (max.)
0.05 A
- Actuating force
1.59 N
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Pos: 2 Mikroschalter TACT 1,59N 1,2mm SPST-NO SMT 0,05A/12VDC
- Engineering Part No
B3U3000PMB
- Engineering Series No
B3U
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3181914 Aratas B3U-3000PM-B Pos: 2 Mikroschalter TACT 1,59N 1,2mm SPST-NO SMT 0,05A/12VDC Pushbutton 12 V DC 0.05 A momentary 1
User & Safety Instructions
User & Safety Instructions 3181914 Aratas B3U-3000PM-B Pos: 2 Mikroschalter TACT 1,59N 1,2mm SPST-NO SMT 0,05A/12VDC Pushbutton 12 V DC 0.05 A momentary 1

