
Highlights & Details
OMRON D2GW-SC6L2M
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Microswitch
- Connection
Open end cable
- Operation type
Steel lever (curved)
- Contact type
1 breaker
- Switch position
1 x On/(Off)
- Switching voltage
13.5 V DC
- Switching current (max.)
0.01 A
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
D2GW-SC6L2M
Documents & Downloads
Datasheet
Datasheet 2992324 Aratas D2GW-SC6L2M Microswitch 13.5 V DC 0.01 A 1 x On/(Off) 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2992324 Aratas D2GW-SC6L2M Microswitch 13.5 V DC 0.01 A 1 x On/(Off) 1 pc(s) Tray
Description
Sealed Ultra Subminiature Basic Switch Bent leaf lever Series addition

