
Sales and shipping:
Conrad ElectronicTerms & Conditions
Highlights & Details
Omron G2R-1-AC220 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G2R-1-AC220
- Coil nominal voltage
220 V AC
- Control mode
monostable, 1 coil
- Coil voltage rating
900 mW
- Contact type
1 change-over
- Switching voltage (max.)
30 V DC
- Switching current (max.)
10 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G2R1AC220
- Engineering Series No
G2RN1I
Documents & Downloads
Datasheet
Datasheet 3168967 Aratas G2R-1-AC220 Power relay 220 V AC 10 A 1 change-over 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 3168967 Aratas G2R-1-AC220 Power relay 220 V AC 10 A 1 change-over 1 pc(s) Bag
Description
Power/Signal Relay, SPDT, Momentary, 900mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount

