
Number
Minimum order quantity: 30
Multiple: 1
Total (€ 7.49 / piece)
€ 224.70
incl. VAT
14-day return policy included
Highlights & Details
Omron G2R-1-DC48 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G2R-1-DC48
- Coil nominal voltage
48 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
530 mW
- Contact type
1 change-over
- Switching voltage (max.)
30 V DC
- Switching current (max.)
10 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G2R148DC
- Engineering Series No
G2RN1I
Documents & Downloads
Datasheet
Datasheet 2593478 Aratas G2R-1-DC48 Power relay 48 V DC 10 A 1 change-over 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593478 Aratas G2R-1-DC48 Power relay 48 V DC 10 A 1 change-over 1 pc(s) Bag
Description
Power/Signal Relay, 1 Form A, SPDT, Momentary, 0.012A (Coil), 48VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















