
Number
Minimum order quantity: 10
Multiple: 1
Total (€ 12.99 / piece)
€ 129.90
incl. VAT
14-day return policy included
Highlights & Details
Omron G2R-2-AC24 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G2R-2-AC24
- Coil nominal voltage
24 V AC
- Control mode
monostable, 1 coil
- Coil voltage rating
900 mW
- Contact type
2 change-overs
- Switching voltage (max.)
30 V DC
- Switching current (max.)
5 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G2R2AC24
- Engineering Series No
G2RN2I
Documents & Downloads
Datasheet
Datasheet 2591163 Aratas G2R-2-AC24 Power relay 24 V AC 5 A 2 change-overs 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2591163 Aratas G2R-2-AC24 Power relay 24 V AC 5 A 2 change-overs 1 pc(s) Bag
Description
Power/Signal Relay, 1 Form C, DPDT, Momentary, 900mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















