
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
Omron G2R-2-DC48 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G2R-2-DC48
- Coil nominal voltage
48 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
530 mW
- Contact type
2 change-overs
- Switching voltage (max.)
30 V DC
- Switching current (max.)
5 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G2R248DC
- Engineering Series No
G2RN2I
Documents & Downloads
Datasheet
Datasheet 2591170 Aratas G2R-2-DC48 Power relay 48 V DC 5 A 2 change-overs 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2591170 Aratas G2R-2-DC48 Power relay 48 V DC 5 A 2 change-overs 1 pc(s) Bag
Description
Power/Signal Relay, 1 Form C, DPDT, Momentary, 0.012A (Coil), 48VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















