
Number
Minimum order quantity: 25
Multiple: 1
Total (€ 8.49 / piece)
€ 212.25
incl. VAT
14-day return policy included
Highlights & Details
Omron G2R-24-DC6 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G2R-24-DC6
- Coil nominal voltage
6 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
530 mW
- Contact type
2 change-overs
- Switching voltage (max.)
30 V DC
- Switching current (max.)
5 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G2R246DC
- Engineering Series No
G2RN2I
Documents & Downloads
Datasheet
Datasheet 2591155 Aratas G2R-24-DC6 Power relay 6 V DC 5 A 2 change-overs 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2591155 Aratas G2R-24-DC6 Power relay 6 V DC 5 A 2 change-overs 1 pc(s) Bag
Description
Power/Signal Relay, 1 Form C, DPDT, Momentary, 0.088A (Coil), 6VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















