
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
14-day return policy included
Highlights & Details
Omron G2R-L2A-DC12 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G2R-L2A-DC12
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
400 mW
- Contact type
2 makers
- Switching voltage (max.)
440 V AC
300 V DC
- Switching current (max.)
8 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G2RL2A12DC
- Engineering Series No
G2RL2B
Documents & Downloads
Datasheet
Datasheet 2593618 Aratas G2R-L2A-DC12 Power relay 12 V DC 8 A 2 makers 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593618 Aratas G2R-L2A-DC12 Power relay 12 V DC 8 A 2 makers 1 pc(s) Bag
Description
Power/Signal Relay, DPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















