
Number
Minimum order quantity: 7
Multiple: 1
Total (€ 12.99 / piece)
€ 90.93
incl. VAT
14-day return policy included
Highlights & Details
Omron G2RK-2-DC24 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G2RK-2-DC24
- Coil nominal voltage
24 V DC
- Control mode
bi-stable, 2 coil
- Coil voltage rating
850 mW
- Contact type
1 change-over
- Switching voltage (max.)
30 V DC
- Switching current (max.)
3 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G2RK224DC
- Engineering Series No
G2RN2I
Documents & Downloads
Datasheet
Datasheet 2593496 Aratas G2RK-2-DC24 Power relay 24 V DC 3 A 1 change-over 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593496 Aratas G2RK-2-DC24 Power relay 24 V DC 3 A 1 change-over 1 pc(s) Bag
Description
Power/Signal Relay, 1 Form C, DPDT, Latched, 0.035A (Coil), 24VDC (Coil), 850mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















