
Number
Minimum order quantity: 25
Multiple: 1
Total (€ 5.44 / piece)
€ 136.00
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G2RL-1-E-ASI-DC5
- Coil nominal voltage
5 V DC
- Control mode
monostable, 1 coil
- Contact type
1 change-over
- Switching voltage (max.)
440 V AC
300 V DC
- Switching current (max.)
16 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G2RL1EASI5DC
- Engineering Series No
G2RL1B
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2593577 Aratas G2RL-1-E-ASI-DC5 Power relay 5 V DC 16 A 1 change-over 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593577 Aratas G2RL-1-E-ASI-DC5 Power relay 5 V DC 16 A 1 change-over 1 pc(s) Bag
Description
Power/Signal Relay
This text is machine translated.
This text is machine translated.





















