
Number
Minimum order quantity: 25
Multiple: 1
Total (€ 6.49 / piece)
€ 162.25
incl. VAT
14-day return policy included
Highlights & Details
Omron G2RL-1-H-DC5 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G2RL-1-H-DC5
- Coil nominal voltage
5 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
250 mW
- Contact type
1 change-over
- Switching voltage (max.)
440 V AC
300 V DC
- Switching current (max.)
10 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G2RL1H5DC
- Engineering Series No
G2RL1B
Documents & Downloads
Datasheet
Datasheet 2593601 Aratas G2RL-1-H-DC5 Power relay 5 V DC 10 A 1 change-over 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593601 Aratas G2RL-1-H-DC5 Power relay 5 V DC 10 A 1 change-over 1 pc(s) Bag
Description
Power/Signal Relay, SPDT, Momentary, 0.05A (Coil), 5VDC (Coil), 250mW (Coil), 10A (Contact), 300VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















