
Number
Minimum order quantity: 30
Multiple: 1
Total (€ 4.29 / piece)
€ 128.70
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Bag
- Product type
PCB relay
- Type
G2RL-1-HA-DC12
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Contact type
1 change-over
- Switching voltage (max.)
440 V AC
300 V DC
- Switching current (max.)
12 A
- Connection
Print
- Content
1 pc(s)
- Engineering Part No
G2RL1HA12DC
- Engineering Series No
G2RL1B
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2593596 Aratas G2RL-1-HA-DC12 PCB relay 12 V DC 12 A 1 change-over 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593596 Aratas G2RL-1-HA-DC12 PCB relay 12 V DC 12 A 1 change-over 1 pc(s) Bag





















