
Number
Minimum order quantity: 5
Multiple: 1
Total (€ 6.49 / piece)
€ 32.45
incl. VAT
14-day return policy included
Highlights & Details
Omron G2RL-14-E-CF-DC12 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G2RL-14-E-CF-DC12
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
400 mW
- Contact type
1 change-over
- Switching voltage (max.)
440 V AC
300 V DC
- Switching current (max.)
16 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G2RL14ECF12DC
- Engineering Series No
G2RL1B
Documents & Downloads
Datasheet
Datasheet 2593507 Aratas G2RL-14-E-CF-DC12 Power relay 12 V DC 16 A 1 change-over 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593507 Aratas G2RL-14-E-CF-DC12 Power relay 12 V DC 16 A 1 change-over 1 pc(s) Bag
Description
Power/Signal Relay, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), 300VDC (Contact), DC Input, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















