
Number
Minimum order quantity: 20
Multiple: 1
Total (€ 3.79 / piece)
€ 75.80
incl. VAT
14-day return policy included
Highlights & Details
Omron G2RL-1A-DC24 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G2RL-1A-DC24
- Coil nominal voltage
24 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
400 mW
- Contact type
1 maker
- Switching voltage (max.)
440 V AC
300 V DC
- Switching current (max.)
12 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G2RL1A24DC
- Engineering Series No
G2RL1B
Documents & Downloads
Datasheet
Datasheet 2593534 Aratas G2RL-1A-DC24 Power relay 24 V DC 12 A 1 maker 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593534 Aratas G2RL-1A-DC24 Power relay 24 V DC 12 A 1 maker 1 pc(s) Bag
Description
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 12A (Contact), 300VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















