
Number
Minimum order quantity: 15
Multiple: 1
Total (€ 5.49 / piece)
€ 82.35
incl. VAT
14-day return policy included
Highlights & Details
Omron G2RL-1A-E-CV-HA-DC12 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G2RL-1A-E-CV-HA-DC12
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Contact type
1 maker
- Switching voltage (max.)
440 V AC
300 V DC
- Switching current (max.)
16 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G2RL1AECVHA12DC
- Engineering Series No
G2RL1B
Documents & Downloads
Datasheet
Datasheet 2593551 Aratas G2RL-1A-E-CV-HA-DC12 Power relay 12 V DC 16 A 1 maker 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593551 Aratas G2RL-1A-E-CV-HA-DC12 Power relay 12 V DC 16 A 1 maker 1 pc(s) Bag
Description
Power/Signal Relay
This text is machine translated.
This text is machine translated.





















