
Number
Minimum order quantity: 3
Multiple: 1
Total (€ 9.99 / piece)
€ 29.97
incl. VAT
14-day return policy included
Highlights & Details
Omron G2RL-1A-E-PW1-DC5 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Tube
- Product type
Power relay
- Type
G2RL-1A-E-PW1-DC5
- Coil nominal voltage
5 V DC
- Control mode
monostable, 1 coil
- Contact type
1 maker
- Switching voltage (max.)
440 V AC
300 V DC
- Switching current (max.)
16 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G2RL1AEPW15DC
- Engineering Series No
G2RL1B
Documents & Downloads
Datasheet
Datasheet 2592811 Aratas G2RL-1A-E-PW1-DC5 Power relay 5 V DC 16 A 1 maker 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 2592811 Aratas G2RL-1A-E-PW1-DC5 Power relay 5 V DC 16 A 1 maker 1 pc(s) Tube
Description
Power/Signal Relay
This text is machine translated.
This text is machine translated.





















