
Number
Minimum order quantity: 20
Multiple: 1
Total (€ 8.49 / piece)
€ 169.80
incl. VAT
14-day return policy included
Highlights & Details
Omron G2RL-2-ASI-DC12 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G2RL-2-ASI-DC12
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Contact type
2 change-overs
- Switching voltage (max.)
440 V AC
300 V DC
- Switching current (max.)
8 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G2RL2ASI12DC
- Engineering Series No
G2RL2B
Documents & Downloads
Datasheet
Datasheet 2593625 Aratas G2RL-2-ASI-DC12 Power relay 12 V DC 8 A 2 change-overs 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593625 Aratas G2RL-2-ASI-DC12 Power relay 12 V DC 8 A 2 change-overs 1 pc(s) Bag
Description
Power/Signal Relay
This text is machine translated.
This text is machine translated.





















