
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
14-day return policy included
Highlights & Details
Omron G5LE-14-DC48 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G5LE-14-DC48
- Coil nominal voltage
48 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
400 mW
- Contact type
1 change-over
- Switching voltage (max.)
30 V DC
- Switching current (max.)
8 A
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G5LE1448DC
- Engineering Series No
G5LN
Documents & Downloads
Datasheet
Datasheet 2591660 Aratas G5LE-14-DC48 Power relay 48 V DC 8 A 1 change-over 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2591660 Aratas G5LE-14-DC48 Power relay 48 V DC 8 A 1 change-over 1 pc(s) Bag
Description
Power/Signal Relay, SPDT, Momentary, 0.008A (Coil), 48VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















