
Number
Minimum order quantity: 10
Multiple: 1
Total (€ 3.29 / piece)
€ 32.90
incl. VAT
14-day return policy included
Highlights & Details
Omron G5NB-1A4-DC24 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G5NB-1A4-DC24
- Coil nominal voltage
24 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
200 mW
- Contact type
1 change-over
- Switching voltage (max.)
30 V DC
- Switching current (max.)
3 A
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G5NB1A424DC
- Engineering Series No
G5NBB
Documents & Downloads
Datasheet
Datasheet 2593652 Aratas G5NB-1A4-DC24 Power relay 24 V DC 3 A 1 change-over 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593652 Aratas G5NB-1A4-DC24 Power relay 24 V DC 3 A 1 change-over 1 pc(s) Bag
Description
Power/Signal Relay, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















