
Number
Minimum order quantity: 60
Multiple: 1
Total (€ 2.99 / piece)
€ 179.40
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G5NB-1A4-EL-HA-DC12
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
200 mW
- Contact type
1 change-over
- Switching voltage (max.)
30 V DC
- Switching current (max.)
5 A
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G5NB1A4ELHA12DC
- Engineering Series No
G5NBZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2593658 Aratas G5NB-1A4-EL-HA-DC12 Power relay 12 V DC 5 A 1 change-over 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593658 Aratas G5NB-1A4-EL-HA-DC12 Power relay 12 V DC 5 A 1 change-over 1 pc(s) Bag
Description
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 19.2VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















