
Number
Minimum order quantity: 15
Multiple: 1
Total (€ 17.99 / piece)
€ 269.85
incl. VAT
14-day return policy included
Highlights & Details
Omron G5RL-1-E-AC230/240 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G5RL-1-E-AC230/240
- Coil nominal voltage
230 V AC
- Control mode
monostable, 1 coil
- Coil voltage rating
750 mW
- Contact type
1 change-over
- Switching voltage (max.)
250 V AC
24 V DC
- Switching current (max.)
16 A
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G5RL1EAC230240
- Engineering Series No
G5RL
Documents & Downloads
Datasheet
Datasheet 2593760 Aratas G5RL-1-E-AC230/240 Power relay 230 V AC 16 A 1 change-over 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593760 Aratas G5RL-1-E-AC230/240 Power relay 230 V AC 16 A 1 change-over 1 pc(s) Bag
Description
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), 16A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















