
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Omron G5RL-1A-E-HR-DC12 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G5RL-1A-E-HR-DC12
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
400 mW
- Contact type
1 maker
- Switching voltage (max.)
250 V AC
24 V DC
- Switching current (max.)
5 A
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G5RL1AEHR12DC
- Engineering Series No
G5RL
Documents & Downloads
Datasheet
Datasheet 2593742 Aratas G5RL-1A-E-HR-DC12 Power relay 12 V DC 5 A 1 maker 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593742 Aratas G5RL-1A-E-HR-DC12 Power relay 12 V DC 5 A 1 maker 1 pc(s) Bag
Description
Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















