
Number
Minimum order quantity: 10
Multiple: 1
Total (€ 5.99 / piece)
€ 59.90
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G5RL-1A4-E-TV8-DC24
- Coil nominal voltage
24 V DC
- Control mode
monostable, 1 coil
- Contact type
1 maker
- Switching voltage (max.)
250 V AC
24 V DC
- Content
1 pc(s)
- Engineering Part No
G5RL1A4ETV824DC
- Engineering Series No
G5RL
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2593730 Aratas G5RL-1A4-E-TV8-DC24 Power relay 24 V DC 1 maker 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593730 Aratas G5RL-1A4-E-TV8-DC24 Power relay 24 V DC 1 maker 1 pc(s) Bag





















