
Number
Minimum order quantity: 8
Multiple: 1
Total (€ 6.49 / piece)
€ 51.92
incl. VAT
14-day return policy included
Highlights & Details
Omron G5RL-K1-E-DC5 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G5RL-K1-E-DC5
- Coil nominal voltage
5 V DC
- Control mode
bi-stable, 2 coil
- Contact type
1 change-over
- Switching voltage (max.)
24 V DC
- Switching current (max.)
16 A
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G5RLK1E5DC
- Engineering Series No
G5RLUK
Documents & Downloads
Datasheet
Datasheet 2591028 Aratas G5RL-K1-E-DC5 Power relay 5 V DC 16 A 1 change-over 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2591028 Aratas G5RL-K1-E-DC5 Power relay 5 V DC 16 A 1 change-over 1 pc(s) Bag
Description
Power/Signal Relay, 1 Form C, SPDT, 6.5VDC (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output
This text is machine translated.
This text is machine translated.





















